Manufacturer Part #
350713-1
Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:470 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2114 | ||||||||||
Product Specification Section
TE Connectivity 350713-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 350713-1 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 6.35 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Features & Applications
The 350713-1 is a Universal MATE-N-LOK 12 Position Through-Hole Three Row Straight Header .
Product Features:
- Connector
- Header
- Plug
- Universal MATE-N-LOK product Line
- Applies to Printed Circuit Board
- Centreline 6.35 mm [0.250 in]
- Number of Positions 12
- With Mating Retention
- Nylon Housing material
- Pin Contact Type
View the 350713 series of Headers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
470
$1.04
940
$1.03
1,410
$1.02
1,880+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
470 per Box
Mounting Method:
Through Hole