text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103669-1

2 Position Single Row 2.54 mm Press-Fit Header Shrouded Male Pin Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
TE Connectivity 5-103669-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5,091
USA:
5,091
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.42
400
$0.41
1,000
$0.40
2,500+
$0.385
Product Variant Information section