text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103673-9

AMPMODU 10 Position Through-Hole Single Row Right Angle 2.54 mm Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
TE Connectivity 5-103673-9 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Features & Applications

The 5-103673-9 is a AMPMODU 10 Position Through-Hole Single Row Right Angle .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 5
  • Number of Rows are 1
  • Termination Insulation Displacement Crimp

View the 5-103673 series of Headers 

Pricing Section
Global Stock:
798
USA:
798
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
19
Multiple Of:
19
Total
$23.37
USD
Quantity
Unit Price
19
$1.23
76
$1.20
285
$1.19
475
$1.18
950+
$1.15
Product Variant Information section