text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103735-3

AMPMODU 4 Position Single Row Straight Latching IDC Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
TE Connectivity 5-103735-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: IDC Latch Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,432
USA:
1,432
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.13
USD
Quantity
Unit Price
25
$0.765
75
$0.745
200
$0.73
400
$0.72
1,250+
$0.685
Product Variant Information section