text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103904-3

AMPMODU 4 Position 2.54 mm Single Row Through-Hole Right Angle Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
TE Connectivity 5-103904-3 - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 5-103904-3 is a AMPMODU 4 Position Through-Hole Single Row Right Angle .100 Inch Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 4
  • Number of Rows are 1
  • IDC termination method

View the 5-103904 series of Header

Pricing Section
Global Stock:
1,260
USA:
1,260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
42
Multiple Of:
42
Total
$28.35
USD
Quantity
Unit Price
42
$0.675
168
$0.655
420
$0.64
1,050
$0.625
1,680+
$0.61
Product Variant Information section