text.skipToContent text.skipToNavigation

Manufacturer Part #

5-104074-3

AMPMODU 15 Position Through Hole Single Right Angle .050 x .100 Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity 5-104074-3 - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Latch
Color: Black
Features & Applications

The 5-104074-3 is a AMPMODU 15 Position Through-Hole Single Right Angle .050 x .100 Shrouded Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 1.27 mm [0.050 in]
  • Number of Positions are 15
  • Number of Rows are 1
  • Shrouded

View the 5-104074 series of Header

Pricing Section
Global Stock:
3,220
USA:
3,220
820
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$57.40
USD
Quantity
Unit Price
20
$2.87
60
$2.83
100
$2.81
400
$2.75
600+
$2.72
Product Variant Information section