text.skipToContent text.skipToNavigation

Manufacturer Part #

5102153-1

AMP-LATCH 10 Position 2.54 mm Dual Row Through-Hole Straight Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5102153-1 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications
The 5102153-1 is a AMP-LATCH 10 Position Through-Hole Dual Row Straight Pin Header .

Product Specification:

  • Connector
  • Header type
  • Contact Type = Pin
  • Header Type = Universal Ejection Pin Headers
  • Themoplastic-GF Housing Material
  • Number of Positions are 10
  • Number of Rows are 2
  • Preloaded
  • Standard Profile
  • With Mating Retention

View the 5102153 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1170
Multiple Of:
1170
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$982.80
USD
Quantity
Unit Price
25
$0.895
75
$0.875
200
$0.855
400
$0.84
1,250+
$0.805
Product Variant Information section