text.skipToContent text.skipToNavigation

Manufacturer Part #

5650470-5

96 Position 3 Row 2.54 mm Vertical Eurocard Type R Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
TE Connectivity 5650470-5 - Technical Attributes
Attributes Table
No of Positions: 96
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.70
USD
Quantity
Unit Price
10
$3.07
25
$3.03
75
$2.99
150
$2.96
400+
$2.88
Product Variant Information section