Manufacturer Part #
61083-101400LF
2 Row 100 (2 x 50) Position 0.8 mm Pitch Center Strip Contact Plug Assembly
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 61083-101400LF - Product Specification
Amphenol Communications Solutions 61083-101400LF - Technical Attributes
Attributes Table
| No of Positions: | 100 |
| Pitch: | 8 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Voltage Rating: | 100V |
| Current Rating: | 800mA |
| Contact Plating: | Gold |
| Material: | LCP |
| No of Rows: | 2 |
| Gender: | Male |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
10
$3.60
40
$3.53
100
$3.49
250
$3.45
400+
$3.38
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
PCB Mount