text.skipToContent text.skipToNavigation

Manufacturer Part #

640501-1

9 Position Triple Row Rectangular Straight Wire to Board Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
TE Connectivity 640501-1 - Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 4.2 mm
Style/Orientation: Receptacle
Termination: Solder
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,125
USA:
3,125
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$38.40
USD
Quantity
Unit Price
10
$3.84
25
$3.79
50
$3.75
150
$3.69
300+
$3.61
Product Variant Information section