text.skipToContent text.skipToNavigation

Manufacturer Part #

6469002-1

80 Position 2.5 mm Vertical Header Backplane Z-PACK HM-Zd Signal Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
TE Connectivity 6469002-1 - Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 2.5 mm
Style/Orientation: Vertical Header/Plug
Termination: Press-fit
Contact Plating: Gold
Material: Polyester
No of Rows: 8
Gender: Male
Type: Header
Mounting Method: Through Hole
Features & Applications

The 6469002-1 is a Z-PACK 80 Position Through Hole Press Fit 4 Pair 25.4 mm Card Slot Pitch Vertical Pin Header.

The AMP Z-Pack 2mm HM Interconnection System brings unparalleled, space saving flexibility for circuit design of free and fixed/backplane boards, in front side and midplane arrangements, with accompanying cable connectors and lead assemblies. It allows high speed signal performance to be employed with confidence and efficiency.

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • PCB Mounting Orientation = Vertical
  • Shield Material = Phosphor bronze
  • Interface Type = HM-Zd
  • Termination Method = Press Fit
  • Termination End Plating = Tin over Nickel
  • Card Slot Pitch (mm [in]) = 25.4 [1]
  • Columns per Connector = 10
  • Centerline (mm [in]) = 2.50 [0.098]
  • Selectively Loaded = No
  • Number of Positions = 80
  • Number of Pairs per Column = 4
  • Number of Pairs per Connector = 40

View the Available Z-Pack Series of Connectors

Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.68
USD
Quantity
Unit Price
2
$11.34
5
$11.25
20
$11.11
50
$11.03
125+
$10.87
Product Variant Information section