text.skipToContent text.skipToNavigation

Manufacturer Part #

794120-1

2Position 1 Row Right Angle 5.08 mm Through Hole Pin Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 794120-1 - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications

The 794120-1 is a AMP .200 Centerline 250 V 13 A max Commercial Mate-N-Lok Header Connector.AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Line = Commercial MATE-N-LOK
  • Product Type = Connector
  • Connector Type = Header
  • Termination Method to PC Board = Through Hole
  • PCB Mounting Orientation = Right Angle
  • Industry Application = Standard
  • Mating Retention Type = Detent Lock
  • Contact Diameter (mm [in]) = 2.13 [0.084]
  • Number of Positions = 2
  • Number of Rows = 1
  • Mating Retention = With
  • Centerline (mm [in]) = 5.08 [0.200]

Mating Products:

  • 1-480318-0
  • 1-480318-4
  • 1-480318-9
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$144.00
USD
Quantity
Unit Price
1
$1.48
30
$1.46
100
$1.44
250
$1.43
750+
$1.39
Product Variant Information section