Manufacturer Part #
9-146258-0
AMPMODU 80 Position 2.54 mm Dual Row Through Hole Straight Breakaway Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 9-146258-0 - Technical Attributes
Attributes Table
| No of Positions: | 80 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
| Mounting Method: | Through Hole |
Features & Applications
The 9-146258-0 is a part of 9-14625 series AMPMODU, 80 position through hole dual row straight header.
Features:
- Product Type Features:
- Product Type: Connector
- Mount Angle: Vertical
- Post Size (mm [in]): 0.64 [.025]
- Mechanical Attachment:
- Mating Post Length (mm [in]): 5.84 [0.230]
- Electrical Characteristics:
- Current Rating (A) = 3
- Insulation Resistance (M?): 5,000
- Dielectric Withstanding Voltage (V): 750
- Termination Features:
- Termination Post Length (mm [in]): 2.29 [0.020]
- Solder Tail Contact Plating: Tin over Nickel, Matte Tin over Nickel
- Body Features:
- Header Type: Breakaway
- Number of Positions: 80
- Centerline (mm [in]): 2.54 [0.100]
- Row-to-Row Spacing (mm [in]): 2.54 [0.100]
- Number of Rows: 2
- Mount Type = Printed Circuit Board
- Contact Features:
- Contact Plating, Mating Area, Material: Tin
- Contact Shape: Square
- Contact Base Material: Phosphor Bronze
- Housing Features:
- Housing Materia: Thermoplastic - GF
- UL Flammability Rating: UL 94V-0
View the complete 9-14625 series of PCB Interconnect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000+
$4.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole