text.skipToContent text.skipToNavigation

Manufacturer Part #

98414-G06-10LF

Minitek® 2 mm 10 Position Dual Row Thru Hole Vertical Shrouded Header

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Amphenol Communications Solutions 98414-G06-10LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 200V
Current Rating: 2A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Latch Holder
Color: Beige
Insulation Resistance: 1GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,445
USA:
7,445
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
25
$0.87
75
$0.85
200
$0.83
400
$0.815
1,250+
$0.78
Product Variant Information section