text.skipToContent text.skipToNavigation

Manufacturer Part #

B02B-XASK-1-A(LF)(SN)

XA Series 2 Position 2.5mm Pitch Top Entry with Boss ThroughHole Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
JST B02B-XASK-1-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Type: Cable to Board
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,000
USA:
13,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$20.63
USD
Quantity
Unit Price
250
$0.0825
750
$0.0803
2,000
$0.0783
4,000
$0.0769
12,500+
$0.0731
Product Variant Information section