text.skipToContent text.skipToNavigation

Référence fabricant

B06B-XASK-1(LF)(SN)

XA Series 6 Position 2.5mm Through Hole Wire to Board Single Row Shrouded Header

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2151
Product Specification Section
JST B06B-XASK-1(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 6
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Cable to Board
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Through Hole
Fonctionnalités et applications

The B06B-XASK-1(LF)(SN) is a part of XA series 6 position 2.50 mm pitch  Top entry without a boss Through Hole Wire to Board Single Row shrouded Header Crimp style Connector.

Features:

  • Locking device
  • Solder crack preventive material
  • Low insertion force
  • Insertion guide mechanism
  • Applicable to automatic board mounting machine
  • Polarizing boss

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 10m ?

View the Complete XA Series of Connectors

Pricing Section
Stock global :
10
d’Allemagne:
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
10
Multiples de :
400
Total 
1,60 $
USD
Quantité
Prix unitaire
400
0,16 $
1 200
0,157 $
2 000
0,155 $
6 000
0,152 $
10 000+
0,149 $
Product Variant Information section