text.skipToContent text.skipToNavigation

Manufacturer Part #

B10B-PHDSS(LF)(SN)

PHD Series 10 Position 2 mm Pitch Crimp style Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
JST B10B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B10B-PHDSS(LF)(SN) is a Part of PHD Series 10 Position 2 mm Crimp style Connector. Its operating Temperature ranges from -25 °C to +85 °C.

Features:

  • Compact
  • Reliable contacts
  • Fully shrouded header

Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V 
  • Temperature range: - 25 °C to +85 °C
  • Contact resistance: Initial value/15 mΩ max, After environmental testing/25 mΩ max
  • Insulation resistance: 1,000 MΩ min
  • withstanding Voltage: 800 V AC/minute
  • Applicable wire: AWG #28 to #22
  • Applicable PC board thickness: 1.6 mm

 

Pricing Section
Global Stock:
18,339
USA:
18,339
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$23.00
USD
Quantity
Unit Price
100
$0.23
250
$0.225
750
$0.22
1,500
$0.215
4,000+
$0.21
Product Variant Information section