text.skipToContent text.skipToNavigation

Manufacturer Part #

DF13A-2P-1.25H(51)

2POS HDR 1.25 MM RA GOLD 536-0301-8-51

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Hirose Electric DF13A-2P-1.25H(51) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 1.25 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 150V
Current Rating: 1A
Contact Plating: Gold
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Latch
Color: Beige
Insulation Resistance: 500MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$385.00
USD
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
3,000
$0.375
5,000+
$0.365
Product Variant Information section