text.skipToContent text.skipToNavigation

Manufacturer Part #

DTF13-4P

DEUTSCH DTF Series 4 Position Dual Row Through Hole Right Angle Header Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
TE Connectivity DTF13-4P - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 9.12 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
293
USA:
293
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.14
USD
Quantity
Unit Price
1
$5.14
10
$5.01
30
$4.93
75
$4.86
200+
$4.72
Product Variant Information section