text.skipToContent text.skipToNavigation

Manufacturer Part #

FH35C-39S-0.3SHW(50)

header

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH35C-39S-0.3SHW(50) - Technical Attributes
Attributes Table
No of Positions: 39
Pitch: 0.3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +85°C
Voltage Rating: 30V
Current Rating: 0.2A
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Female
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,650.00
USD
Quantity
Unit Price
5,000+
$1.73
Product Variant Information section