text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB051VWCN-RC

5 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB051VWCN-RC - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Surface Mount
Type: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
71,150
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$260.00
USD
Quantity
Unit Price
1,000
$0.26
2,000
$0.255
4,000
$0.25
5,000+
$0.245
Product Variant Information section