text.skipToContent text.skipToNavigation

Manufacturer Part #

GRPB061VWTC-RC

GRPB Series 6 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins GRPB061VWTC-RC - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Surface Mount
Type: Header
Mounting Method: Surface Mount
Features & Applications

The GRPB061VWTC Series is a 06 Position Single Row Right Angle 1.27 mm Pitch SMT Nylon 9T Header

Features:

  • Nylon, 9-T
  • Operating Temperature -40°C to +105°C
  • Processing Temperature 260°C FOR 10 Sec MAX
  • Brass
  • Gold Flash Overall
  • .050" [1.27mm] Contact Centers
  • 06 total contacts
  • Single Row
  • Straight
  • No Mounting
  • RoHS Complaint

Specifications:

  • 1 amp current rating per contact
  • UL Flammability Rating 94V-O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,135
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1
Total
$370.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.355
Product Variant Information section