text.skipToContent text.skipToNavigation

Manufacturer Part #

KW30-6S-1H(800)

Header, 6pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric KW30-6S-1H(800) - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 1 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 100V
Current Rating: 1A
Contact Plating: Gold
Material: LCP
No of Rows: 1
Gender: Female
Type: Receptacle
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$772.50
USD
Quantity
Unit Price
1,500
$0.515
3,000+
$0.50
Product Variant Information section