Manufacturer Part #
PEC36DABN
72 Position Total Dual Readout 2.54 mm Pitch Straight Breakaway Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Sullins PEC36DABN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Sullins PEC36DABN - Technical Attributes
| No of Positions: | 72 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Breakaway |
Features & Applications
Sullins offers .100" contact center male headers. Available in 1 or 2 rows, in lengths of 1 to 36 contacts per row.
Sullins manufactures headers for use in SMT or dip solder applications, in straight or right angle contact terminations. There is a variety of contact option lengths to choose from, including common industry lengths.
Standard material for housing is manufactured in Black PBT. We also offer in PA9T for SMT or any application that requires longer processing time. Contact material used is Phosphor Bronze. There are 3 plating options to choose from that meet Rohs compliant standards.
Part can be used in applications that require 3 Amp Current Rating with operating temperatures that can range from -65oC to +125oC.
Insulator material PBT used in applications that require processing temperature 260oC, for 10 seconds maximum. Contacts are .025” square, plated with .000010” Pure Tin, matte overall and .000050” nickel underplate. Head dimension on contact is .230” with .230” tail.
Further details of PEC36DABN can be reviewed on Sullins drawing or catalog pages in the download center.
Available Packaging
Package Qty:
1 per Box