text.skipToContent text.skipToNavigation

Manufacturer Part #

PH1RA-03-UA

3 Position 2.54 mm Right Angle Header

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Adam Tech PH1RA-03-UA - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
£30.80
GBP
Quantity
Unit Price
1,000
£0.0308
3,000
£0.03
5,000
£0.0296
20,000
£0.0287
30,000+
£0.0281
Product Variant Information section