Manufacturer Part #
S14B-PHDSS(LF)(SN)
14 POSITION 2.00MM PITCH DUAL ROW SHROUDED THROUGH HOLE HEADER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
JST S14B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Wire to Board |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
323
USA:
323
Factory Lead Time:
16 Weeks
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
1,250
$0.32
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole