Manufacturer Part #
SBH41-NBPB-D25-RA-BK
25 Position Dual Row Right Angle Black Male Box Header w/ Centered Polarizing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins SBH41-NBPB-D25-RA-BK - Product Specification
Sullins SBH41-NBPB-D25-RA-BK - Technical Attributes
Attributes Table
| No of Positions: | 25 |
| Pitch: | 1.27 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Type: | Box Header |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10
$2.15
30
$2.12
100
$2.08
200
$2.07
500+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
PCB Mount