Manufacturer Part #
TSHSCM-105-D-318-14-GT-VTRP-LF
10 Position Dual Row (5x2) 2.54 mm Pitch SMT Non Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Major League Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
Major League Electronics TSHSCM-105-D-318-14-GT-VTRP-LF - Product Specification
Major League Electronics TSHSCM-105-D-318-14-GT-VTRP-LF - Technical Attributes
Attributes Table
| No of Positions: | 10 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Vertical Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Latch Lock |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
300
$0.505
600
$0.50
1,200
$0.49
4,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
PCB Mount