Manufacturer Part #
350824-4
Universal MATE-N-LOK 2 Position Female Positive Lock Header Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | 2125 | ||||||||||
Product Specification Section
TE Connectivity 350824-4 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 2 |
| Pitch: | 6.35 mm |
| Termination: | Push Pull |
Pricing Section
Global Stock:
1,900
USA:
1,900
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$1.07
300
$1.04
1,000
$1.02
1,500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag