text.skipToContent text.skipToNavigation

Manufacturer Part #

4-640441-2

MTA-100 12 Position Single Row Closed End .1 inch Wire to Board IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 4-640441-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Free Hanging In-line
No of Positions: 12
Pitch: 2.54 mm
Termination: IDC
Pricing Section
Global Stock:
6,500
USA:
6,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,000
$0.40
2,500+
$0.385
Product Variant Information section