text.skipToContent text.skipToNavigation

Manufacturer Part #

776286-1

DEUTSCH AMPSEAL 8 Position Latch Lock Crimp Terminal Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Features & Applications

The 776286-1 is a AMPSEAL 8 Position Latch Lock Crimp Terminal Free Hanging Plug Connector. AMPSEAL connectors just got better. Known for their rugged reliability even under high-temperature automotive and industrial applications, they are now a snap to assemble.

We have replaced the difficult-to-apply, labor-intensive gasket by bonding it to the header assembly. This product upgrade also eliminates purchasing and inventorying an extra part--the gasket. Or, if you prefer, we also offer the header with a separate gasket.

Product Type Features:

  • Product Line = AMPSEAL
  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Free Hanging
  • Mating Retention Type = Latching
  • Seal Type = Peripheral and Wire Seals
  • Centerline (mm [in]) = 4.00 [0.157]
  • Number of Rows = 3
  • Row-to-Row Spacing (mm [in]) = 2.00 [0.078]
  • Number of Positions = 8
  • Contact Type = Socket
  • Contact Layout = Staggered
Pricing Section
Global Stock:
870
USA:
870
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.58
USD
Quantity
Unit Price
1
$3.58
15
$3.50
40
$3.45
125
$3.40
300+
$3.30
Product Variant Information section