text.skipToContent text.skipToNavigation

Manufacturer Part #

776534-1

DEUTSCH 2 Positions 4.5 mm Free Hanging Male Pin Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
TE Connectivity 776534-1 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Free Hanging Socket/Receptacle
No of Positions: 2
Pitch: 4.5 mm
Termination: Crimp
Color: Black
Pricing Section
Global Stock:
2,110
USA:
2,110
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.04
USD
Quantity
Unit Price
1
$1.04
30
$1.02
100
$0.985
300
$0.96
1,000+
$0.91
Product Variant Information section