Manufacturer Part #
KW30-10P-1C(800)
Socket, 10pos, 1.0 mm pitch, Single-row, Center Lock, Wire-to-Board Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Cable Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hirose Electric KW30-10P-1C(800) - Product Specification
Hirose Electric KW30-10P-1C(800) - Technical Attributes
Attributes Table
| Type: | Plug |
| Style/Orientation: | Free Hanging Plug |
| No of Positions: | 10 |
| No of Rows: | 1 |
| Pitch: | 1 mm |
| Termination: | Crimp |
| Voltage Rating: | 100V |
| Current Rating: | 1A |
| Mating Type: | Latch Lock |
| Gender: | Female |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -55°C to +105°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
75
$0.295
200
$0.29
500
$0.285
1,250
$0.28
3,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Cable Mount