Manufacturer Part #
171822-4
4 Position Polarized Crimp Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Bag | ||||||||||
| Date Code: | 2049 | ||||||||||
Product Specification Section
TE Connectivity 171822-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 171822-4 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 4 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Receptacle |
| Termination: | Crimp |
Features & Applications
The 171822-4 is a 4 Position Polarized Crimp Receptacle Connector.
Features:
- Product Type = Connector
- Connector Type = Housing
- Profile = Standard
- PCB Mount Retention = Without
- Panel Mount Retention = Without
- Centerline (mm [in]) = 2.50 [0.098]
- Number of Positions = 4
- Polarized = Yes
- Circuit = Standard
- Contact Type = Socket
- Connector Style = Receptacle
- Housing Color = Natural
- Housing Material = Nylon
View the available 171822 Series of Receptacle Connectors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
15000 per Bag