text.skipToContent text.skipToNavigation

Manufacturer Part #

1969507-2

250 FASTON HSG.,FLAG,REC.,1 POS,NATRUAL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
TE Connectivity 1969507-2 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 1
Operating Temp Range: -40°C to +150°C
Material: Nylon
Color: Natural
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5600
Multiple Of:
5600
Total
$655.20
USD
Quantity
Unit Price
5,600
$0.117
11,200+
$0.115
Product Variant Information section