Manufacturer Part #
2029102-3
3 Position 3 mm Free Hanging Mate-N-Lok Receptacle
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16000 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2029102-3 - Technical Attributes
Attributes Table
| Type: | Receptacle |
| No of Positions: | 3 |
| Pitch: | 3 mm |
| Style/Orientation: | Free Hanging Socket/Receptacle |
| Termination: | Crimp |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
16,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
16000 per Box