text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640426-5

MTA-156 5 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-640426-5 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 5
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications
The 3-640426-5 is a Part of MTA-156 Series with 5 Position 3.96 mm Pitch 18 AWG Closed End IDC Socket.

Features:

  • Connector Type = Connector Assembly
  • Wire Size (mm² [AWG]) = 0.8-0.9² [18]
  • Mating Connector Lock Type = Locking Ramp
  • Current Rating (A) = 7
  • Voltage Rating (VAC) = 600
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 3.96 [0.156]
  • Cable Exit Angle = 90°
  • Contact Type = Socket
  • Contact Plating, Mating Area, Material = Tin
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-2
  • Housing Color = Orange
  • Application Use = Wire-to-Board
  • Applies To = Wire/Cable

Mating Products: 

  • 640383-5
  • 640384-5
  • 640385-5
  • 640388-5

View the 3-640426x Series of MTA-156 Connectors

Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
9000
Multiple Of:
1000
Total
$2,700.00
USD
Quantity
Unit Price
9,000+
$0.30
Product Variant Information section