text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640440-3

MTA-100 3 Position Single Row 2.54 mm Pitch 22 AWG Closed End IDC Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2030
Product Specification Section
TE Connectivity 3-640440-3 - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Mounting Method: Panel Mount
Features & Applications

The MTA 100 series from TE Connectivity provides both wire-to- board and wire-to-wire connections based on Insulation Displacement Contact (IDC) technology.

APPLICATIONS
• Household appliances
• Industrial machinery and controls
• Personal healthcare devices

FEATURES
• Audible latch for connection feedback on posted housings
• Wire feed-through for daisy-chaining
• Tin or gold plating
• Terminates 28 to 22 AWG wire
• UL recognized
• 5A current rating
• 250V AC voltage rating
• Operating-temperature range: -55°C to 105°C

Pricing Section
Global Stock:
14,488
USA:
14,488
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$22.80
USD
Quantity
Unit Price
200
$0.114
500
$0.112
1,500
$0.11
3,000
$0.108
10,000+
$0.104
Product Variant Information section