text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-2

XH Series 2 Position 2.5 mm Pitch Wire-to-Board Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
JST XHP-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications

The XHP-2 is a part of XH Series 2.5 mm pitch 2 position Wire to Board Crimp style Housing Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Available XH Series of Socket

 

Pricing Section
Global Stock:
0
USA:
0
47,102
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0362
750
$0.0353
2,500
$0.0344
7,500
$0.0335
25,000+
$0.0317
Product Variant Information section