text.skipToContent text.skipToNavigation

Manufacturer Part #

2204740-1

75 A/Pole Dual Pole Copper Alloy Through Hole Sliding Power Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2204740-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Solder
Gender: Female
Type: Board to Board
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2592
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63,270.72
USD
Quantity
Unit Price
72+
$24.41
Product Variant Information section