text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-2S

AT Series 2 Position Grey Thermoplastic 14 - 20 AWG Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Amphenol Sine Systems AT06-2S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
786
USA:
786
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$25.13
USD
Quantity
Unit Price
75
$0.335
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section