Manufacturer Part #
A102202
2 Position Single Row Dual Barrier 8.26 mm Pitch 14-22 AWG Barrier Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A102202 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A102202 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | Dual Barrier |
| No of Poles: | 2 |
| Wire Gauge: | AWG 14-22 |
| Material: | Thermoplastic |
| Color: | Black |
| Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$1.56
200
$1.54
400
$1.53
1,500+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag