text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNK705010R0000

1SNK Series 2 Position Feed Through Gray 12-26 AWG Terminal Block Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
TE Connectivity 1SNK705010R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Modular
No of Poles: 2
Termination: Spring Clamp
Rated Voltage: 600V
Current Rating: 20A
Operating Temp Range: -55°C to +110°C
Dimension: 50.9 x 40.2 x 40.2 mm
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
6,950
USA:
6,950
On Order:
0
Factory Stock:Factory Stock:
7,832
Factory Lead Time:
4 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
200
$0.37
750
$0.36
1,500
$0.355
3,750+
$0.345
Product Variant Information section