Manufacturer Part #
CMT4
CMT4 Series 27 x 6 mm 2 Position 22-10 AWG Feed Through Mini DIN RAIL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Screw Mount | ||||||||||
| Date Code: | 2440 | ||||||||||
Product Specification Section
Altech Corporation CMT4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation CMT4 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Feed Through |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-10 |
| Termination: | Screw Clamp |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.59
50
$0.575
150
$0.565
500
$0.55
1,500+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Screw Mount