Manufacturer Part #
25.602.2253.0
8142 Series 2 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Wieland Electric 25.602.2253.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
| Style: | Pluggable |
| Pitch: | 5 mm |
| Gender: | Female |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 8A |
| Voltage Rating: | 300V |
Features & Applications
The 25.602.2253.0 is a Part of 8142 Series with 2 Position, 5 mm Pitch, 12-22 AWG Pluggable Eurostyle Terminal Block.
Product Features:
- Modular spacing: 5 mm
- Number of poles:2
- Mating direction towards connector: 90°
- Nominal cross section: 2.5 mm²
- Rated current: 8 A
- Overvoltage Category I: 1000 V
- Overvoltage Category II: 250 VOvervoltage Category III: 200 V
- Rated impulse voltage: 4 kV
- wire strip length: 5 mm
- Minimum cross section solid: 0.14 mm²
- Maximum cross section solid 4 mm²
- Cross section UL: 22-12 AWG
- Voltage UL: 300
- Current field wiring: 15 A
- Current factory wiring: 15 A
- Cross section CSA: 22-12 AWG
- Voltage CSA: 300 V
- Current CSA: 15 A
- Type of insulation material: Thermoplastic
- Colour: Grey
- Height: 13 mm
- Length: 10 mm
- Depth: 11.5 mm
- Material attachment screw: Steel
- Material contact base: CuSn
- Material contact surface: Sn
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.275
400
$0.27
1,000
$0.265
2,500
$0.26
4,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
100 per Box