Manufacturer Part #
57.504.0055.6
2 Position 800 V 32 A 22 - 10 AWG DIN Rail Mount Terminal Block
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Wieland Electric 57.504.0055.6 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 4 |
| Wire Gauge: | AWG 22-10 |
| Termination: | Solder |
| Style: | Feed Through |
| Pitch: | 6 mm |
| Gender: | Female |
| Color: | Blue |
| Contact Plating: | Tin |
| Current Rating: | 32A |
| Voltage Rating: | 800V |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
30
$0.655
100
$0.64
250
$0.625
500
$0.615
1,500+
$0.59
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
DIN Rail Mount