Manufacturer Part #
CU3906SWBGLR025-LF
CU39 Series 6 Position USB 2.0 Type C Surface Mount Receptacle Connectors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Cvilux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:700 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
Cvilux CU3906SWBGLR025-LF - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Receptacle, Female Sockets |
| No of Positions: | 6 |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Mating Cycles: | 10000 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,500
USA:
3,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
700
$0.54
1,400
$0.53
2,100
$0.525
3,500+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
700 per Reel
Mounting Method:
Surface Mount