text.skipToContent text.skipToNavigation

Manufacturer Part #

UE25BE5510H

UE25 Series 5 Position Top Enrty Through Hole USB - Mini B - Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Amphenol Communications Solutions UE25BE5510H - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 5
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,847
USA:
6,847
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.75
USD
Quantity
Unit Price
50
$0.395
150
$0.39
400
$0.38
1,000
$0.375
2,500+
$0.36
Product Variant Information section