text.skipToContent text.skipToNavigation

Manufacturer Part #

100RX3010MT78X11.5

RX3 Series 100 v 10 yf 130'c 8x11.5mm LS=3.5mm Low Imp RDL Aluminum Electrolytic

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Rubycon 100RX3010MT78X11.5 - Technical Attributes
Attributes Table
Series: RX30
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 130°C
Operating Temp Range: -40°C to +130°C
Ripple Current: 200mA
Impedance:
Lead Spacing: 3.5mm
Operating Temp-Max: 130°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$941.00
USD
Quantity
Unit Price
1,000
$0.0999
3,000
$0.0971
4,000
$0.0964
10,000
$0.0941
15,000+
$0.0919
Product Variant Information section