text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-0JM102BJ

M (A) Series 6.3 V 1000 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2350
Product Specification Section
Panasonic Industry ECA-0JM102BJ - Technical Attributes
Attributes Table
Series: M
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 580mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Leakage Current: 63µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$54.80
USD
Quantity
Unit Price
1,000
$0.0548
3,000
$0.0534
5,000
$0.0527
15,000
$0.0513
25,000+
$0.05